
2mm pitch shrouded socket strip receptacle, featuring 20 positions and 2 rows. This surface mount component offers straight, top-entry orientation with a solder termination. Contacts are female socket type, made from bronze with gold plating for mating and a square contact shape. Rated for 2A current, it operates within a -55°C to 125°C temperature range and is constructed with a black polymer housing and insulation.
Samtec MMS-110-02-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 20.559mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-110-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
