Samtec MMS-110-02-T-DV-A-K technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMS-110-02-T-DV-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.