Samtec MMS-110-02-T-SV-P-TR technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-110-02-T-SV-P-TR to view detailed technical specifications.
No datasheet is available for this part.