The MMS-111-01-T-DP socket strip connector from Samtec is a Type SKT, 22-contact, through hole mount component with a terminal pitch of 2mm. It has a maximum operating temperature range of -55 to 105 degrees Celsius. The connector is designed for solder termination and has a maximum current rating of 3.9 amps per contact.
Samtec MMS-111-01-T-DP technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.9/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-111-01-T-DP to view detailed technical specifications.
No datasheet is available for this part.