2mm pitch shrouded socket strip receptacle with 24 positions and 2 rows. Features gold-plated bronze square female socket contacts for reliable mating. Designed for side entry, right-angle, through-hole solder termination with a 4mm height. Operates across a wide temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Samtec MMS-112-01-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-112-01-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.