24-position, 2mm pitch shrouded header socket strip for board-to-board applications. Features straight, top-entry, through-hole mounting with solder termination. Constructed with bronze contacts plated in matte tin, housed in black material. Operates across a temperature range of -55°C to 105°C, is lead-free and RoHS compliant.
Samtec MMS-112-01-T-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-112-01-T-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.