Surface mount socket strip with 13 positions and 1 row, featuring a 2mm pitch and straight orientation. This female connector utilizes bronze contacts with tin plating, rated for a maximum current of 2A and operating temperatures from -55°C to 105°C. The black housing is lead-free and RoHS compliant, designed for solder termination.
Samtec MMS-113-02-T-SV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 4.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-113-02-T-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.