Surface mount socket strip with 30 positions and 2 rows, featuring a 2mm pitch and straight, top-entry orientation. Contacts are female socket, square-shaped, made of bronze with gold plating for mating. This receptacle offers a 2A current rating and operates within a -55°C to 125°C temperature range. Constructed with black polymer insulation, it is lead-free and RoHS compliant.
Samtec MMS-115-02-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-115-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.