34-position, 2-row shrouded socket strip with 2mm pitch, straight orientation, and surface mount termination. Features gold-plated bronze female socket contacts, a black housing, and a maximum operating temperature of 125°C. This lead-free, RoHS-compliant component offers a 6.44mm depth and 4mm width.
Samtec MMS-117-02-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.44mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-117-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.