36-position, 2-row socket strip with 2mm pitch, straight orientation, and top entry. Features female socket contacts made of bronze with gold plating, housed in black. Rated for 2A max current and operates from -55°C to 125°C. Through-hole mounting with solder termination, lead-free and RoHS compliant.
Samtec MMS-118-01-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 36.559mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-118-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.