Surface mount socket strip featuring 18 positions on a 2mm pitch. This receptacle offers a single row configuration with female socket contacts made of bronze and plated with gold for optimal mating. The component has a height of 2.16mm, a length of 36mm, and a width of 4.5mm, with a black polymer housing. It operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Samtec MMS-118-02-L-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 2.16mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-118-02-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.