
2mm pitch shrouded socket strip, surface mount, right-angle, side entry, with 38 positions across 2 rows. Features gold-plated bronze female socket contacts with a square shape, ensuring reliable mating. Constructed with a black polymer insulation material and housing, this component operates within a -55°C to 125°C temperature range and is lead-free and RoHS compliant.
Samtec MMS-119-02-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-119-02-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
