
40-position, 2-row socket strip with 2mm pitch, featuring gold-plated bronze square female socket contacts for mating. This board-to-board connector offers side entry, right-angle solder termination with through-hole mounting. Rated for 2A current and operating temperatures from -55°C to 125°C, it utilizes a black polymer insulation. The RoHS compliant component is supplied in a rail/tube package.
Samtec MMS-120-01-L-DH technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | MMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-120-01-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
