40-position, 2-row, 2mm pitch shrouded socket strip for surface mount applications. Features gold-plated bronze female socket contacts with a square shape, rated for 2A current. Insulated with black polymer, this straight, top-entry receptacle offers a temperature range of -55°C to 125°C and a solder termination. Dimensions include 40.56mm length, 4mm width, and 6.44mm depth. Packaged in rail/tube format, it is RoHS compliant.
Samtec MMS-120-02-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 6.44mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 40.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-120-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.