21-position, single-row socket strip with 2mm pitch, designed for top-entry, through-hole mounting. Features gold-plated bronze square female socket contacts for reliable mating. The black polymer insulation material houses the 21 contacts, offering a temperature range of -55°C to 125°C. This RoHS compliant component is supplied in a tube for efficient handling.
Samtec MMS-121-01-L-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.45mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-121-01-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.