42-position, 2-row shrouded socket strip with 2mm pitch, designed for side entry and right-angle surface mount termination. Features gold-plated bronze female socket contacts with a square shape, ensuring reliable mating. Operates across a wide temperature range of -55°C to 125°C, with a durable black polymer insulation and housing. This lead-free and RoHS-compliant component is supplied in rail/tube packaging.
Samtec MMS-121-02-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-121-02-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.