
Surface mount socket strip with 21 positions and 1 row, featuring 2mm pitch. This receptacle offers female socket contacts with a square shape and gold plating over bronze contact material for optimal mating. The component has a 4.5mm height, 42mm length, and 2mm width, with a black polymer insulation and housing. Rated for operation between -55°C and 125°C, it is RoHS compliant and supplied in rail/tube packaging.
Samtec MMS-121-02-L-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-121-02-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.