
44-position, 2-row, 2mm pitch right-angle socket strip for board-to-board applications. Features female socket contacts with gold-plated bronze construction for reliable mating. Designed for through-hole mounting with solder termination and a maximum current rating of 2A. Operates within a temperature range of -55°C to 125°C, housed in a black polymer insulator.
Samtec MMS-122-01-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-122-01-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.