44-position, 2-row, 2mm pitch female socket connector for vertical PCB mounting. Features bronze contacts with tin plating, a black housing, and a straight orientation. Rated for a maximum current of 2A and operates between -55°C and 105°C. This through-hole, solder termination component is lead-free and RoHS compliant.
Samtec MMS-122-01-T-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 44.559mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-122-01-T-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.