
Surface mount socket strip with 44 positions and 2 rows on a 2mm pitch. Features female socket contacts with gold plating over bronze for mating. This receptacle offers a 4.5mm height and 44mm length, with a black polymer housing. Rated for operation between -55°C and 125°C, it is RoHS compliant and lead-free.
Samtec MMS-122-02-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-122-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.