2mm pitch, single-row, 25-position shrouded socket strip for surface mount applications. Features gold-plated bronze contacts with a square shape and female socket type. Offers a maximum operating temperature of 125°C and a minimum of -55°C. Constructed with a black polymer insulation material and a black housing color. This RoHS compliant component is supplied in a rail/tube package.
Samtec MMS-125-02-L-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 2.16mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-125-02-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.