50-position, 2-row shrouded socket strip with 2mm pitch for board-to-board applications. Features female socket contacts made of bronze with tin plating for mating and tin contact finish. Surface mount termination with a solder lead style, operating temperature range of -55°C to 105°C. Black polymer insulation housing, 4.5mm height, 50mm length, and 4mm width. Lead-free and RoHS compliant.
Samtec MMS-125-02-T-DV technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-125-02-T-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.