80-position, 2-row right-angle receptacle connector with a 2mm pitch. Features gold-plated bronze female socket contacts with a square shape for reliable mating. Designed for through-hole mounting with solder termination, operating within a -55°C to 125°C temperature range. The black polymer insulation and housing ensure durability.
Samtec MMS-128-01-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 4mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-128-01-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.