2mm pitch, single-row, 28-position female socket strip designed for surface mount applications. Features gold-plated bronze contacts with a square shape and a mating contact finish of gold. This right-angle, side-entry connector has a 2.16mm height, 56mm length, and 4.5mm width, with a black polymer insulation material. Operates within a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Samtec MMS-128-02-L-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 2.16mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-128-02-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.