58-position, 2-row socket strip with 2mm pitch, featuring right-angle, side-entry, through-hole mounting. Female socket contacts made of bronze with gold plating ensure reliable mating. Operating temperature range from -55°C to 125°C, with a 4mm height and 4.45mm width. Constructed with a black polymer housing and insulation, this lead-free and RoHS compliant component is designed for solder termination.
Samtec MMS-129-01-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 4mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-129-01-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.