2mm pitch shrouded socket strip, female socket contact type, featuring 29 positions and 1 row. Contacts are gold-plated bronze with a square shape, designed for solder termination with a top entry, through-hole mount. The component has a black polymer housing and insulation, with a maximum operating temperature of 125°C and a minimum of -55°C. This lead-free, RoHS compliant product is supplied in tube packaging.
Samtec MMS-129-01-L-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.45mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-129-01-L-SV to view detailed technical specifications.
No datasheet is available for this part.