60-position, 2mm pitch socket strip with a right-angle, side-entry, through-hole termination. Features gold-plated bronze female socket contacts with a square contact shape, rated for 2A current. Operates within a -55°C to 125°C temperature range, housed in black polymer insulation. This lead-free, RoHS-compliant component is supplied in a tube.
Samtec MMS-130-01-L-DH technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | MMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-130-01-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.