30-position, single-row socket strip with 2mm pitch, featuring right-angle, side-entry, through-hole mounting. Female socket contacts, made of bronze with gold plating, offer a square contact shape for reliable mating. This receptacle has a black polymer housing and insulation, with a maximum operating temperature of 125°C and a minimum of -55°C. The component is RoHS compliant and supplied in tube packaging.
Samtec MMS-130-01-L-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 2mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-130-01-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.