60-position, 2-row, 2mm pitch female socket strip with straight, top-entry, through-hole mounting. Features bronze contacts with tin plating, a black housing, and a 4.45mm height. Rated for 2A maximum current and operates from -55°C to 105°C. Lead-free and RoHS compliant, packaged in a tube.
Samtec MMS-130-01-T-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 4.45mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-130-01-T-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.