31-position, single-row socket strip with 2mm pitch for board-to-board applications. Features female socket contacts made of bronze with gold plating for reliable mating. Through-hole mounting with solder termination and a 4.45mm height. Black polymer housing and insulation material, suitable for operation between -55°C and 125°C. Packaged in a tube.
Samtec MMS-131-01-L-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.45mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-131-01-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.