2mm pitch, straight, top-entry socket strip receptacle with 32 positions and 1 row. Features gold-plated bronze square female socket contacts for 2A max current. Insulated with black polymer, this through-hole mount component has a black housing and operates from -55°C to 125°C. Lead-free and RoHS compliant, it is supplied in tube packaging.
Samtec MMS-132-01-L-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 64.254mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-132-01-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.