66-position, 2-row socket strip with 2mm pitch, featuring right-angle, side-entry, through-hole solder termination. Female socket contacts, made of bronze with gold plating, ensure reliable mating with a gold contact finish. This receptacle has a 4mm height, 66mm length, and 4.45mm width, with a black polymer insulation and housing. Operating temperature range is -55°C to 125°C, and the component is RoHS compliant.
Samtec MMS-133-01-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-133-01-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.