
66-position, 2-row shrouded socket strip with 2mm pitch for board-to-board applications. Features gold-plated bronze square female socket contacts for reliable mating. Surface mount design with side entry, right-angle solder termination. Operates within a -55°C to 125°C temperature range, constructed with a black polymer insulation material.
Samtec MMS-133-02-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-133-02-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
