72-position, 2-row socket strip with 2mm pitch, featuring female socket contacts made of bronze with gold plating for mating. This right-angle, side-entry receptacle mounts via through-hole solder termination and has a 4mm height and 4.45mm width. Operating temperature range is -55°C to 125°C, with a black polymer housing and insulation.
Samtec MMS-136-01-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-136-01-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.