
72-position, 2-row shrouded socket strip with 2mm pitch. Features gold-plated bronze square female socket contacts for mating. Through-hole mounting with solder termination and a 4.45mm height. Black polymer insulation and housing. Operating temperature range of -55°C to 125°C, lead-free and RoHS compliant.
Samtec MMS-136-01-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.45mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-136-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
