Surface mount socket strip featuring 36 positions on a 2mm pitch, designed for top entry. This single-row receptacle offers square female socket contacts with gold plating over bronze for reliable mating. Constructed with a black polymer insulation material, it operates within a temperature range of -55°C to 125°C and is RoHS compliant. The component measures 72mm in length and 4.5mm in height, with a 2mm width, and is supplied in rail/tube packaging.
Samtec MMS-136-02-L-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-136-02-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.