74-position, 2-row socket strip with 2mm pitch for board-to-board applications. Features right-angle, side-entry, surface-mount termination with solder leads. Female socket contacts are square-shaped, made of bronze with gold plating for mating. Operates within a -55°C to 125°C temperature range, with a 4.27mm height and 4.5mm width. RoHS compliant and lead-free.
Samtec MMS-137-02-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 4.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 74 |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-137-02-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.