Surface mount receptacle with 74 positions and 2 rows, featuring a 2mm pitch. This female socket connector utilizes gold-plated bronze contacts with a square shape for mating. The black polymer housing and insulation support operation from -55°C to 125°C. Lead-free and RoHS compliant, this component is designed for solder termination.
Samtec MMS-137-02-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 74 |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-137-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.