38-position, single-row socket strip with 2mm pitch, designed for through-hole mounting and solder termination. Features gold-plated bronze female socket contacts with a square shape, ensuring reliable mating. The black polymer housing and insulation provide durability, operating within a temperature range of -55°C to 125°C. This RoHS compliant component offers a 4.45mm height and 76mm length for board-to-board applications.
Samtec MMS-138-01-L-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.45mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-138-01-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.