78-position, 2-row socket strip connector with 2mm pitch. Features gold-plated bronze female socket contacts with a square shape and solder termination. This right-angle, side-entry, through-hole mount receptacle has a 4mm height, 4.45mm width, and 78mm length, with a black polymer housing and insulation. Operates within a -55°C to 125°C temperature range and is RoHS compliant.
Samtec MMS-139-01-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-139-01-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.