
40-position, single-row socket strip with 2mm pitch, designed for through-hole mounting. Features female socket contacts with a square shape, made from bronze with tin plating for mating surfaces. The black polymer insulation material houses the contacts, offering a maximum operating temperature of 105°C and a minimum of -55°C. This lead-free and RoHS-compliant component is supplied in a tube for convenient packaging.
Samtec MMS-140-01-T-SV technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 4.45mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-140-01-T-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.