
The MMSD-02-24C-L-11.50-S-K is a power connector designed for crimp termination. It features a polyvinyl chloride jacket and a 24AWG wire size. The connector is rated for a maximum current of 3.9 amps per contact and a maximum voltage of 300VAC. It operates within a temperature range of -10°C to 105°C.
Samtec MMSD-02-24C-L-11.50-S-K technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-02-24C-L-11.50-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.