This power cable assembly features 24AWG wire size and a polyvinyl chloride jacket. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -10°C. The assembly has a maximum voltage rating of 300VAC and a maximum current rating of 3.9 amps per contact. The connectors are SKT-SKT gender and terminated with crimp contacts.
Samtec MMSD-02-24C-S-24.00-D-K-LUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-02-24C-S-24.00-D-K-LUS to view detailed technical specifications.
No datasheet is available for this part.