Samtec MMSD-02-28-L-16.00-S-K technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMSD-02-28-L-16.00-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.