The MMSD-04-22-S-11.50-D-K-LUS is a power connector designed for crimp-crimp termination. It features a SKT-SKT gender configuration and is rated for 300VAC. The connector is constructed with polyvinyl chloride jacket material and is suitable for operating temperatures between -55 and 105°C. It supports a maximum current rating of 4.3 amps per contact.
Samtec MMSD-04-22-S-11.50-D-K-LUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-04-22-S-11.50-D-K-LUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.