The Samtec MMSD-05-20-L-07.01-D-LUS is a power cable assembly with a maximum operating temperature range of -10 to 105 degrees Celsius. It features a crimp-crimp contact termination and a polyvinyl chloride jacket material. The assembly has a maximum current rating of 4.8 amps per contact and a maximum voltage rating of 300 volts AC. It is designed for use in power cord assemblies and is compliant with IEC and NEMA standards.
Samtec MMSD-05-20-L-07.01-D-LUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-05-20-L-07.01-D-LUS to view detailed technical specifications.
No datasheet is available for this part.