
The MMSD-05-22-L-05.10-S-K is a power connector with a SKT gender and crimp termination. It is constructed with a polyvinyl chloride jacket and features a 22AWG wire size. This connector is rated for operation between -10 and 105°C and can withstand a maximum voltage of 300VAC. The maximum current rating per contact is 4.3A.
Samtec MMSD-05-22-L-05.10-S-K technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-05-22-L-05.10-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.