The MMSD-05-24-L-24.00-D-K-LDX is a power cable assembly from Samtec, featuring 24AWG wire size and a polyvinyl chloride jacket. It has a maximum operating temperature range of -10 to 105°C and a maximum voltage rating of 300VAC. The assembly is designed for SKT-SKT connectors with crimp-crimp termination and a maximum current rating of 3.9A per contact.
Samtec MMSD-05-24-L-24.00-D-K-LDX technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-05-24-L-24.00-D-K-LDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.