This Samtec MMSD-05-24-S-15.00-D-LUX cable assembly features a power connector type A and B, with a jacket material of polyvinyl chloride and a wire size of 24 AWG. It has a maximum operating temperature range of -10 to 105°C and a maximum voltage rating of 300VAC. The assembly is designed for SKT-SKT termination and is rated for a maximum current of 3.9 amps per contact.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |