
This Samtec MMSD-07-22-L-06.00-D-K-LUX cable assembly features a power connector type A and B, with a crimp-crimp termination and a polyvinyl chloride jacket. It has a wire size of 22 AWG and can operate at temperatures between -10 and 105°C. The maximum current rating is 4.3 amps per contact, and the maximum voltage rating is 300 volts AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-07-22-L-06.00-D-K-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-07-22-L-06.00-D-K-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.